• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11286300 Socket inset EPIC® H-DD 108 Total number of pins 108 + PE 5 pc(s)

Product type
Socket inset
Series
EPIC® H-DD 108
Connection
Crimp
Features
for machined contacts
Number of pins
108
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Series

EPIC® H-DD 108

Features

for machined contacts

Connection

Crimp

Number of pins

108

Total no. of pins

108 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Rated surge voltage

2.5 kV

Rated voltage

IEC: 250 V
UL: 600 V
CSA: 600 V

Test current

IEC: 10 A
UL: 8,5 A
CSA: 10 A

Content

5 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021522 LAPP 11286300 Socket inset EPIC® H-DD 108 Total number of pins 108 + PE 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1021522 LAPP 11286300 Socket inset EPIC® H-DD 108 Total number of pins 108 + PE 5 pc(s)

Description

The H-DD series with machined contacts is designed for a high number of pins in very tight spaces. This allows for smaller housing types to be chosen.