
Total (1 m = € 5.50)
€ 275.00
incl. VAT
14-day return policy included
Highlights & Details
ÖLFLEX® 500 P Workshop wire
Technical specifications
- Product type
Connection cable
- Cable type
ÖLFLEX® 500 P
- No. of leads
4 x
- Cross section (each core)
1 mm²
- Cross section
4 x 1 mm²
- Cable features
Halogen-free
Cold-resistant
Oil-resistant
PUR coating
highly flexible
- Factory colour
Orange
- Outside Ø
8.1 mm
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Extra-finely stranded according to VDE 0295 class 6/IEC 228 class 66
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
123473/50
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0250
- Wire ID code
to VDE 0293 or VDE 0293-308
- Type
ÖLFLEX® 500 P
- Material (details)
Outer cover/jacket: Polyurethane
- Nominal voltage (details)
300/500 V
- Bend radius
Minimum bend radius for flexible application: 15 x external dia. · when fixed: 4 x external dia.
- Temperature range
-40 - +80 °C, applications with movement: · Firmly laid: -50 - +80 °C
Documents & Downloads
Datasheet
Datasheet 1028104 LAPP 123473/50 Connection cable ÖLFLEX® 500 P 4 x 1 mm² Orange 50 m
Description
This highly flexible, (even at low temperatures), cut and abrasion resistant PUR workshop cable is well suited for the high demands of power handtools. The excellent attributes of the cable include its high chemical, petrol and mineral oil resistance, long service life, abrasion resistance, microbe and water resistant, and that fact that it is halogen-free.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











