• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 123483/50 Connection cable ÖLFLEX® 500 P 5 x 1 mm² + 5 x 1 mm² Orange 50 m

Image similar
Product type
Connection cable
No. of leads
5 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® 500 P
Outside Ø
8.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 6.30)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

ÖLFLEX® 500 P Workshop wire

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

No. of leads

5 x

Content

50 m

Cross section (each core)

1 mm²

Cable features

Halogen-free

Cold-resistant

Oil-resistant

PUR coating

highly flexible

Cross section (each core) (part 2)

1 mm²

No. of leads (part 2)

5 x

Cable type

ÖLFLEX® 500 P

Outside Ø

8.9 mm

Packaged

Yes

Wire ID code

to VDE 0293 or VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

123483/50

Factory colour

Orange

Insulation material

Polyurethane

Core layout

Extra-finely stranded according to VDE 0295 class 6/IEC 228 class 66

Material (details)

Outer cover/jacket: Polyurethane

Max. length sold by the metre

50 m

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

According to VDE 0250

Test voltage

3000 V

Cross section

5 x 1 mm² + 5 x 1 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX® 500 P

Nominal voltage (details)

300/500 V

Bend radius

Minimum bend radius for flexible application: 15 x external dia. · when fixed: 4 x external dia.

Temperature range

-40 - +80 °C, applications with movement: · Firmly laid: -50 - +80 °C

Shielded

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1028115 LAPP 123483/50 Connection cable ÖLFLEX® 500 P 5 x 1 mm² + 5 x 1 mm² Orange 50 m

User & Safety Instructions

User & Safety Instructions 1028115 LAPP 123483/50 Connection cable ÖLFLEX® 500 P 5 x 1 mm² + 5 x 1 mm² Orange 50 m

Description

This highly flexible, (even at low temperatures), cut and abrasion resistant PUR workshop cable is well suited for the high demands of power handtools. The excellent attributes of the cable include its high chemical, petrol and mineral oil resistance, long service life, abrasion resistance, microbe and water resistant, and that fact that it is halogen-free.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 325.59*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)