• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 123533/1000 Connection cable ÖLFLEX® 500 P 5 x 1.5 mm² + 5 x 1.5 mm² Orange 1000 m

Image similar
Product type
Connection cable
Cable type
ÖLFLEX® 500 P
No. of leads
5 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
5 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® 500 P Workshop wire

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

ÖLFLEX® 500 P

No. of leads

5 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

5 x 1.5 mm² + 5 x 1.5 mm²

Cable features

Halogen-free

Cold-resistant

Oil-resistant

PUR coating

highly flexible

Factory colour

Orange

Outside Ø

10.4 mm

Content

1000 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Core layout

Extra-finely stranded according to VDE 0295 class 6/IEC 228 class 66

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

123533/1000

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0250

Wire ID code

to VDE 0293 or VDE 0293-308

Type

ÖLFLEX® 500 P

Max. length sold by the metre

1000 m

Material (details)

Outer cover/jacket: Polyurethane

Nominal voltage (details)

300/500 V

Bend radius

Minimum bend radius for flexible application: 15 x external dia. · when fixed: 4 x external dia.

Temperature range

-40 - +80 °C, applications with movement: · Firmly laid: -50 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1028118 LAPP 123533/1000 Connection cable ÖLFLEX® 500 P 5 x 1.5 mm² + 5 x 1.5 mm² Orange 1000 m

User & Safety Instructions

User & Safety Instructions 1028118 LAPP 123533/1000 Connection cable ÖLFLEX® 500 P 5 x 1.5 mm² + 5 x 1.5 mm² Orange 1000 m

Description

This highly flexible, (even at low temperatures), cut and abrasion resistant PUR workshop cable is well suited for the high demands of power handtools. The excellent attributes of the cable include its high chemical, petrol and mineral oil resistance, long service life, abrasion resistance, microbe and water resistant, and that fact that it is halogen-free.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)