• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1236009 Strand ÖLFLEX® HEAT 125 SC 1 x 2.50 mm² Orange 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
ÖLFLEX® HEAT 125 SC
Outside Ø
3.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oilflex ® HEAT 125 SC

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

2.50 mm²

Insulation material

Polyolefin

Cable features

Flame-retardant

Halogen-free

Oil-resistant

Flexible

Cable type

ÖLFLEX® HEAT 125 SC

Outside Ø

3.60 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

1236009

Factory colour

Orange

Core layout

Stranded tinned copper stranded conductor according to IEC 60228 and VDE 0295, Class 5

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

4 kV

Cross section

1 x 2.50 mm²

Max. temperature range (flexible installation)

+125 °C

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (fixed installation)

+125 °C

Min. temperature range (fixed installation)

-55 °C

Type

ÖLFLEX HEAT 125 SC 1X2.5 OG

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335711 LAPP 1236009 Strand ÖLFLEX® HEAT 125 SC 1 x 2.50 mm² Orange 100 m

User & Safety Instructions

User & Safety Instructions 1335711 LAPP 1236009 Strand ÖLFLEX® HEAT 125 SC 1 x 2.50 mm² Orange 100 m

Description

Oilflex ® HEAT 125 SC single wires are heat-resistant, halogen-free single conductor cables with networked polyolefin copolymer insulation with very good mechanical properties. The line is typically used for internal
Wiring of lights, heating devices, electric machines (thermal class B), switching device combinations as well as equipment and apparatus construction.

This text is machine translated.

Scope of delivery

  • Packing (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)