
Total (1 m = € 2.90)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
ÖLFLEX® 540 P TPE/PUR connection cable
- Halogen-free
- flame-adversely
Technical specifications
- Product type
Connection cable
- Cable type
ÖLFLEX® 540 P
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- Cross section
2 x 0.75 mm²
- Cable features
Halogen-free
Oil-resistant
Cold-resistant
PUR coating
- Factory colour
Yellow
- Outside Ø
6.2 mm
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Core layout
Finely stranded according to VDE 0293, Class 5/IEC 228 Class 55
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
12452/50
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
VDE REGISTRATION NUMBER 6584
- Wire ID code
Wire identification colour coded according to VDE 0293 or VDE 0293-308, (7-core with printed numbering)
- Type
ÖLFLEX® 540 P
- Material (details)
Hydrolysis resistant one PUR-MIXTURE
- Type
ÖLFLEX® 540 P 2X0.75
- Bend radius
Minimum bend radius for flexible application: 10 x external dia. · when fixed: 4 x external dia.
- Temperature range
MOVED: -40 - +90 °C, FIXED: -50 - +90 °C
Documents & Downloads
Datasheet
Datasheet 1028201 LAPP 12452/50 Connection cable ÖLFLEX® 540 P 2 x 0.75 mm² Yellow 50 m
Description
The universal PUR service cable for Europe with VDE registration is ideal for use on construction sites, in agriculture and for camping. This cable can be used in wet, cold, dry, or heat conditions, indoors or outdoors, as an extension cable or machine connection cable.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











