• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 124543/1 Connection cable ÖLFLEX® 540 P 4 x 0.75 mm² Yellow Sold per metre

Image similar
Product type
Connection cable
Cable type
ÖLFLEX® 540 P
No. of leads
4 x
Cross section (each core)
0.75 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 124543/1 Connection cable ÖLFLEX® 540 P 4 x 0.75 mm² Yellow Sold per metre

  • Halogen-free
  • flame-adversely
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

ÖLFLEX® 540 P

No. of leads

4 x

Cross section (each core)

0.75 mm²

Cross section

4 x 0.75 mm²

Cable features

Halogen-free

Oil-resistant

Cold-resistant

PUR coating

Factory colour

Yellow

Outside Ø

7.6 mm

Dim
Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Core layout

Finely stranded according to VDE 0293, Class 5/IEC 228 Class 55

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

124543/1

Insulation material

Polyurethane

RoHS-compliant
Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

VDE REGISTRATION NUMBER 6584

Wire ID code

Wire identification colour coded according to VDE 0293 or VDE 0293-308, (7-core with printed numbering)

Type

ÖLFLEX® 540 P

Max. length sold by the metre

500 m

Material (details)

Hydrolysis resistant one PUR-MIXTURE

Cable type

540 P

Type

ÖLFLEX® 540 P 4X0.75

Cross section

4 x 0.75 mm²

Bend radius

Minimum bend radius for flexible application: 10 x external dia. · when fixed: 4 x external dia.

Temperature range

MOVED: -40 - +90 °C, FIXED: -50 - +90 °C

Documents & Downloads

Datasheet

Datasheet 602912 LAPP 124543/1 Connection cable ÖLFLEX® 540 P 4 x 0.75 mm² Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 602912 LAPP 124543/1 Connection cable ÖLFLEX® 540 P 4 x 0.75 mm² Yellow Sold per metre

Information

Information 602912 LAPP 124543/1 Connection cable ÖLFLEX® 540 P 4 x 0.75 mm² Yellow Sold per metre

Description

The universal PUR service cable for Europe with VDE registration is ideal for use on construction sites, in agriculture and for camping. This cable can be used in wet, cold, dry, or heat conditions, indoors or outdoors, as an extension cable or machine connection cable.

What kind of Power Cords & Mains Cables are you looking for?