
Highlights & Details
ÖLFLEX® 540 P TPE/PUR connection cable
- Halogen-free
- flame-adversely
Technical specifications
- Product type
Connection cable
- Cable type
ÖLFLEX® 540 P
- No. of leads
7 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
7 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
7 x 0.75 mm² + 7 x 0.75 mm²
- Cable features
Halogen-free
Oil-resistant
Cold-resistant
PUR coating
- Factory colour
Yellow
- Outside Ø
9.9 mm
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Core layout
Finely stranded according to VDE 0293, Class 5/IEC 228 Class 55
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
12456/50
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
VDE REGISTRATION NUMBER 6584
- Wire ID code
Wire identification colour coded according to VDE 0293 or VDE 0293-308, (7-core with printed numbering)
- Type
ÖLFLEX 540 P
- Material (details)
Hydrolysis resistant one PUR-MIXTURE
- Type
ÖLFLEX® 540 P 2X0.75
- Bend radius
Minimum bend radius for flexible application: 10 x external dia. · when fixed: 4 x external dia.
- Temperature range
MOVED: -40 - +90 °C, FIXED: -50 - +90 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1028285 LAPP 12456/50 Connection cable ÖLFLEX® 540 P 7 x 0.75 mm² + 7 x 0.75 mm² Yellow 50 m
User & Safety Instructions
User & Safety Instructions 1028285 LAPP 12456/50 Connection cable ÖLFLEX® 540 P 7 x 0.75 mm² + 7 x 0.75 mm² Yellow 50 m
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























