• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1247001/500 Strand ÖLFLEX® HEAT 125 SC 1 x 150 mm² Black 500 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
150 mm²
Cable type
ÖLFLEX® HEAT 125 SC
Outside Ø
20.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 64.98)
€ 32,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Oilflex ® HEAT 125 SC

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

500 m

Cross section (each core)

150 mm²

Cable features

Flame-retardant

Halogen-free

Oil-resistant

Flexible

Cable type

ÖLFLEX® HEAT 125 SC

Outside Ø

20.60 mm

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

1247001/500

Factory colour

Black

Insulation material

Polyolefin

Core layout

Stranded tinned copper stranded conductor according to IEC 60228 and VDE 0295, Class 5

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

4 kV

Cross section

1 x 150 mm²

Max. temperature range (flexible installation)

+125 °C

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (fixed installation)

+125 °C

Min. temperature range (fixed installation)

-55 °C

Type

ÖLFLEX HEAT 125 SC 1X150 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335770 LAPP 1247001/500 Strand ÖLFLEX® HEAT 125 SC 1 x 150 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1335770 LAPP 1247001/500 Strand ÖLFLEX® HEAT 125 SC 1 x 150 mm² Black 500 m

Description

Oilflex ® HEAT 125 SC single wires are heat-resistant, halogen-free single conductor cables with networked polyolefin copolymer insulation with very good mechanical properties. The line is typically used for internal
Wiring of lights, heating devices, electric machines (thermal class B), switching device combinations as well as equipment and apparatus construction.

This text is machine translated.

Scope of delivery

  • Packing (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32,491.60*

More interesting products

(*All information is plus legal VAT)