• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 136133/1 Connection cable H05BQ-F 5 x 1 mm² + 5 x 1 mm² Orange Sold per metre

1/2
Image similar
Product type
Connection cable
Cable type
H05BQ-F
No. of leads
5 x
Cross section (each core)
1 mm²
No. of leads (part 2)
5 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

288 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 136133/1 Connection cable H05BQ-F 5 x 1 mm² + 5 x 1 mm² Orange Sold per metre

  • High mechanical Strength
  • Abrasion and cut resistant
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H05BQ-F

No. of leads

5 x

Cross section (each core)

1 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

1 mm²

Cross section

5 x 1 mm² + 5 x 1 mm²

Cable features

Oil-resistant

Cold-resistant

PUR coating

Harmonised

Factory colour

Orange

Outside Ø

9 mm

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12

Core layout

Flexible to VDE 0293, Class 5 / IEC 228 Cl.5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

136133/1

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

H05BQ-F · H07BQ-F/HD22.10

Wire ID code

Color after VDE 0293-308

Type

ÖLFLEX® 550 P

Max. length sold by the metre

500 m

Material (details)

Polyurethane

Cable type

550 P

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® 550 P 2X0.75

Cross section

5 x 1 mm²

Bend radius

For flexible Application: 12.5 x Outer-Ø · Fixed installation: 4 x Outer-Ø

Temperature range

Moves: -40 - +90 ° C Fixed installation: -50 - +90 °C

Documents & Downloads

Datasheet

Datasheet 602938 LAPP 136133/1 Connection cable H05BQ-F 5 x 1 mm² + 5 x 1 mm² Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 602938 LAPP 136133/1 Connection cable H05BQ-F 5 x 1 mm² + 5 x 1 mm² Orange Sold per metre

Information

Information 602938 LAPP 136133/1 Connection cable H05BQ-F 5 x 1 mm² + 5 x 1 mm² Orange Sold per metre

Description

Drills, Hand saws, portable engines, connection of heaters, provided there is no risk of contact with hot parts or Heat radiation. Apply to Shipyards in the context of Deep-freezing.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05BQ-F, HAR.

What kind of Power Cords & Mains Cables are you looking for?

More interesting products

(*All information is plus legal VAT)