
Highlights & Details
LAPP 136333/1 Connection cable H05BQ-F 5 x 2.5 mm² + 5 x 2.5 mm² Orange Sold per metre
- High mechanical Strength
- Abrasion and cut resistant
Technical specifications
- Product type
Connection cable
- Cable type
H05BQ-F
- No. of leads
5 x
- Cross section (each core)
2.5 mm²
- No. of leads (part 2)
5 x
- Cross section (each core) (part 2)
2.5 mm²
- Cross section
5 x 2.5 mm² + 5 x 2.5 mm²
- Cable features
Oil-resistant
Cold-resistant
PUR coating
Harmonised
- Factory colour
Orange
- Outside Ø
13.1 mm
- Content
Sold per metre
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Core layout
Flexible to VDE 0293, Class 5 / IEC 228 Cl.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
136333/1
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
H05BQ-F · H07BQ-F/HD22.10
- Wire ID code
Color after VDE 0293-308
- Type
ÖLFLEX® 550 P
- Max. length sold by the metre
100 m
- Material (details)
Polyurethane
- Cable type
ÖLFLEX® 550 P
- Nominal voltage (details)
450/750 V
- Type
ÖLFLEX® 550 P
- Cross section
5 x 2.5 mm²
- Bend radius
For flexible Application: 12.5 x Outer-Ø · Fixed installation: 4 x Outer-Ø
- Temperature range
Moves: -40 - +90 ° C Fixed installation: -50 - +90 °C
Documents & Downloads
Datasheet
Datasheet 600524 LAPP 136333/1 Connection cable H05BQ-F 5 x 2.5 mm² + 5 x 2.5 mm² Orange Sold per metre
User & Safety Instructions
User & Safety Instructions 600524 LAPP 136333/1 Connection cable H05BQ-F 5 x 2.5 mm² + 5 x 2.5 mm² Orange Sold per metre
Information
Information 600524 LAPP 136333/1 Connection cable H05BQ-F 5 x 2.5 mm² + 5 x 2.5 mm² Orange Sold per metre
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 34.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































