• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1550007 Earth cable NYY-J 16 G 1.5 mm² Black 500 m

Image similar
Product type
Earth cable
Cable type
NYY-J
No. of leads
16 G
Cross section (each core)
1.5 mm²
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Underground cable NYY-J

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Earth cable

Cable type

NYY-J

No. of leads

16 G

Cross section (each core)

1.5 mm²

Cross section

16 G 1.5 mm²

Cable features

Flame-retardant

for underground installation

Factory colour

Black

Outside Ø

21 mm

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Bend radius (no. of ODs for fixed installation)

12

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1550007

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

Approvals VDE 0276, part 603 (for 1-5 core) part 627, HD 627 (from 7 core).

Type

NYY-J 16G1,5 RE

Documents & Downloads

Datasheet

Datasheet 1025861 LAPP 1550007 Earth cable NYY-J 16 G 1.5 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1025861 LAPP 1550007 Earth cable NYY-J 16 G 1.5 mm² Black 500 m

Description

This robust cable is used as energy and control cable and is laid fixed indoors, outdoors, in the ground, in concrete and in water.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NYY-J.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.