
Highlights & Details
Underground cable NYY-J
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
3 G
- Cross section (each core)
2.5 mm²
- Cross section
3 G 2.5 mm²
- Cable features
Flame-retardant
for underground installation
- Factory colour
Black
- Outside Ø
13 mm
- Content
50 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
15500103/50
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
Approvals VDE 0276, part 603 (for 1-5 core) part 627, HD 627 (from 7 core).
- Type
NYY-J 3G2,5 RE
Documents & Downloads
Datasheet
Datasheet 1025901 LAPP 15500103/50 Earth cable NYY-J 3 G 2.5 mm² Black 50 m
User & Safety Instructions
User & Safety Instructions 1025901 LAPP 15500103/50 Earth cable NYY-J 3 G 2.5 mm² Black 50 m
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 116.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































