• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15500013/50 Earth cable NYY-J 3 G 1.5 mm² Black 50 m

Image similar
Product type
Earth cable
Cable type
NYY-J
No. of leads
3 G
Cross section (each core)
1.5 mm²
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.60)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Underground cable NYY-J

  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Earth cable

Cable type

NYY-J

No. of leads

3 G

Cross section (each core)

1.5 mm²

Cross section

3 G 1.5 mm²

Cable features

Flame-retardant

for underground installation

Factory colour

Black

Outside Ø

12 mm

Content

50 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Bend radius (no. of ODs for fixed installation)

12

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

15500013/50

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

Approvals VDE 0276, part 603 (for 1-5 core) part 627, HD 627 (from 7 core).

Type

NYY-J 3G1,5 RE

Documents & Downloads

Datasheet

Datasheet 1025890 LAPP 15500013/50 Earth cable NYY-J 3 G 1.5 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1025890 LAPP 15500013/50 Earth cable NYY-J 3 G 1.5 mm² Black 50 m

Description

This robust cable is used as energy and control cable and is laid fixed indoors, outdoors, in the ground, in concrete and in water.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NYY-J.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.59*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)