
Image similar

Phone cord
A-2YF(L)2Y
8 x
0.6 mm
0.6 mm
4 x 2 x 0.6 mm + 0 2 x 0.6 mm
Shielded
UV-resistant
10.40 mm
Black
1000 m
225 V
Wire/Wire: 500 V
Wire/shield: 2000 V
10
Yes
No
No
Yes
1591029/1000
Polyethylene (PE)
-40 °C
+70 °C
-20 °C
+50 °C
A-2YF(L)2Y...ST III BD 4x2x0,6
1000 m
Yes (1)
Yes (1)
not relevant
Datasheet 1334836 LAPP 1591029/1000 Phone cord A-2YF(L)2Y 4 x 2 x 0.6 mm + 0 2 x 0.6 mm Black 1000 m
User & Safety Instructions 1334836 LAPP 1591029/1000 Phone cord A-2YF(L)2Y 4 x 2 x 0.6 mm + 0 2 x 0.6 mm Black 1000 m
The necessary accessories are required to use the article as described.