
Image similar
Phone cord
A-2YF(L)2Y
4 x
0.8 mm
0.8 mm
2 x 2 x 0.8 mm + 0 2 x 0.8 mm
Shielded
UV-resistant
8.80 mm
Black
100 m
225 V
Wire/Wire: 500 V
Wire/shield: 2000 V
10
Yes
No
No
Yes
1591217/100
Polyethylene (PE)
-40 °C
+70 °C
-20 °C
+50 °C
A-2YF(L)2Y...ST III BD 2x2x0,8
100 m
Yes (1)
Yes (1)
not relevant
Datasheet 1334875 LAPP 1591217/100 Phone cord A-2YF(L)2Y 2 x 2 x 0.8 mm + 0 2 x 0.8 mm Black 100 m
User & Safety Instructions 1334875 LAPP 1591217/100 Phone cord A-2YF(L)2Y 2 x 2 x 0.8 mm + 0 2 x 0.8 mm Black 100 m
The necessary accessories are required to use the article as described.