• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591217/1000 Phone cord A-2YF(L)2Y 2 x 2 x 0.8 mm + 0 2 x 0.8 mm Black 1000 m

Image similar
Product type
Phone cord
Cable type
A-2YF(L)2Y
No. of leads
4 x
Cross section (each core)
0.8 mm
Cross section (each core) (part 2)
0.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAPP 1591217/1000 Phone cord A-2YF(L)2Y 2 x 2 x 0.8 mm + 0 2 x 0.8 mm Black 1000 m

  • With Petr Olat Filling
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Phone cord

Cable type

A-2YF(L)2Y

No. of leads

4 x

Cross section (each core)

0.8 mm

Cross section (each core) (part 2)

0.8 mm

Cross section

2 x 2 x 0.8 mm + 0 2 x 0.8 mm

Cable features

Shielded

UV-resistant

Outside Ø

8.80 mm

Factory colour

Black

Content

1000 m

Nominal voltage

225 V

Test voltage

Wire/Wire: 500 V
Wire/shield: 2000 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591217/1000

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Type

A-2YF(L)2Y...ST III BD 2x2x0,8

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1334876 LAPP 1591217/1000 Phone cord A-2YF(L)2Y 2 x 2 x 0.8 mm + 0 2 x 0.8 mm Black 1000 m

User & Safety Instructions

User & Safety Instructions 1334876 LAPP 1591217/1000 Phone cord A-2YF(L)2Y 2 x 2 x 0.8 mm + 0 2 x 0.8 mm Black 1000 m

Description

A-2YF(L)2Y...ST III BD-Telekommunikations-Au outdoor cable according to VDE 0816 longitudinal and transverse watertight with petr olat filling for use as natural gas and pipe cable.

This text is machine translated.

What kind of Telephone Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.