


Sheathed cable
NYM-J
3 G
1.5 mm²
3 G 1.5 mm²
Grey
8.40 mm
10 m
500 V
300 V
4
Yes
No
No
No
16000003-10
PVC
+5 °C
+60 °C
-40 °C
+70 °C
VDE 0250 Teil 204
NYM-J
300/500 V
When permanently installed: 4 x external dia.
During laying: -5 - +50 °C, when permanently installed: -40 - +70 °C
Datasheet 606664 LAPP 16000003-10 Sheathed cable NYM-J 3 G 1.5 mm² Grey 10 m
User & Safety Instructions 606664 LAPP 16000003-10 Sheathed cable NYM-J 3 G 1.5 mm² Grey 10 m
Information 606664 LAPP 16000003-10 Sheathed cable NYM-J 3 G 1.5 mm² Grey 10 m
The necessary accessories are required to use the article as described.