• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 16000023/100 Sheathed cable NYM-J 5 G 1.5 mm² Grey 100 m

1/2
Image similar
Product type
Sheathed cable
Cable type
NYM-J
No. of leads
5 G
Cross section (each core)
1.5 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.70)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

NYM-J Installation Cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sheathed cable

Cable type

NYM-J

No. of leads

5 G

Cross section (each core)

1.5 mm²

Cross section

5 G 1.5 mm²

Factory colour

Grey

Outside Ø

9.90 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

16000023/100

Insulation material

PVC

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

VDE 0250 Teil 204

Type

NYM-J 5G1,5

Nominal voltage (details)

300/500 V

Bend radius

When permanently installed: 4 x external dia.

Temperature range

During laying: -5 - +50 °C, when permanently installed: -40 - +70 °C

Documents & Downloads

Datasheet

Datasheet 1025830 LAPP 16000023/100 Sheathed cable NYM-J 5 G 1.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1025830 LAPP 16000023/100 Sheathed cable NYM-J 5 G 1.5 mm² Grey 100 m

Description

This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NYM-J.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.58*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)