
Highlights & Details
NYM-J Installation Cable
Technical specifications
- Product type
Sheathed cable
- Cable type
NYM-J
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Factory colour
Grey
- Outside Ø
8.40 mm
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
16000003/50
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE 0250 Teil 204
- Type
NYM-J 3G1,5
- Nominal voltage (details)
300/500 V
- Bend radius
When permanently installed: 4 x external dia.
- Temperature range
During laying: -5 - +50 °C, when permanently installed: -40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 1025805 LAPP 16000003/50 Sheathed cable NYM-J 3 G 1.5 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 1025805 LAPP 16000003/50 Sheathed cable NYM-J 3 G 1.5 mm² Grey 50 m
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 88.28*
What kind of Wiring are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































