• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600095/100 Connection cable H07RN-F 2 x 6 mm² Black 100 m

Image similar
Product type
Connection cable
Cable type
H07RN-F
No. of leads
2 x
Cross section (each core)
6 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.40)
€ 340.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 1600095/100 Connection cable H07RN-F 2 x 6 mm² Black 100 m

  • The heavy rubber cable
  • Colour-coded

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H07RN-F

No. of leads

2 x

Cross section (each core)

6 mm²

Cross section

2 x 6 mm²

Cable features

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Harmonised

Factory colour

Black

Outside Ø

16.7 mm

Content

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1600095/100

Insulation material

Rubber

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Certification marks

VDE 0282 Part 4 / HD 22.4 S3.

Wire ID code

up to 5 wires according to VDE 0293 or VDE 0293-308

Type

1600095/100

Material (details)

Rubber mixing EM2

Cable type

H07RN-F

Nominal voltage (details)

450/750 V

Bend radius

6 x external dia. for a flexible use

Temperature range

Moving: -25 - +60 °C

Description

This heavy rubber sheathed cable is used on heavy equipment with high demands in dry and damp rooms, in the open and in industrial water applications. In a protected and fixed laying environment in pipes or equipment, the cable is approved for voltages of up to 1000 Volts AC.
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)