Image similar

Connection cable
H07RN-F
2 x
6 mm²
2 x 6 mm²
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
Harmonised
Black
16.7 mm
500 m
750 V
450 V
2500 V
6
Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class5
Yes
No
No
No
1600095/500
Rubber
Yes
-25 °C
+60 °C
VDE 0282 Part 4 / HD 22.4 S3.
up to 5 wires according to VDE 0293 or VDE 0293-308
1600095/500
Rubber mixing EM2
H07RN-F
450/750 V
6 x external dia. for a flexible use
Moving: -25 - +60 °C
The necessary accessories are required to use the article as described.