• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600186/1 Rubber flexible cable H07RN-F 2 x 4 mm² + 4 mm² Black Sold per metre

Image similar
Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
2 x
Cross section (each core)
4 mm²
Cross section (each core) (part 2)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

132 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 4.49 / piece)
€ 6.99
-36 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 1600186/1 Rubber flexible cable H07RN-F 2 x 4 mm² + 4 mm² Black Sold per metre

  • The heavy rubber cable
  • Colour-coded
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

2 x

Cross section (each core)

4 mm²

Cross section (each core) (part 2)

4 mm²

Cross section

2 x 4 mm² + 4 mm²

Cable features

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Harmonised

Factory colour

Black

Outside Ø

15.1 mm

Content

Sold per metre

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

1600186/1

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Certification marks

VDE 0282 Part 4 / HD 22.4 S3.

Wire ID code

up to 5 wires according to VDE 0293 or VDE 0293-308

Type

H07RN-F

Max. length sold by the metre

300 m

Material (details)

Rubber mixing EM2

Cable type

H07RN-F

Nominal voltage (details)

450/750 V

Type

H07RN-F 2X4

Cross section

2 x 4 mm² without gn/ge

Bend radius

6 x external dia. for a flexible use

Temperature range

Moving: -25 - +60 °C

Documents & Downloads

Datasheet

Datasheet 602991 LAPP 1600186/1 Rubber flexible cable H07RN-F 2 x 4 mm² + 4 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 602991 LAPP 1600186/1 Rubber flexible cable H07RN-F 2 x 4 mm² + 4 mm² Black Sold per metre

Information

Information 602991 LAPP 1600186/1 Rubber flexible cable H07RN-F 2 x 4 mm² + 4 mm² Black Sold per metre

Description

This heavy rubber sheathed cable is used on heavy equipment with high demands in dry and damp rooms, in the open and in industrial water applications. In a protected and fixed laying environment in pipes or equipment, the cable is approved for voltages of up to 1000 Volts AC.
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07RN-F.

What kind of Power Cords & Mains Cables are you looking for?

More interesting products

(*All information is plus legal VAT)