• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600501/1000 Connection cable NSSHÖU-O 1 x 25 mm² + 1 x 25 mm² Yellow 1000 m

Image similar
Product type
Connection cable
Cable type
NSSHÖU-O
No. of leads
1 x
Cross section (each core)
25 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection cable NSSHÖU-J

  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

NSSHÖU-O

No. of leads

1 x

Cross section (each core)

25 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

25 mm²

Cross section

1 x 25 mm² + 1 x 25 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

UV-resistant

Factory colour

Yellow

Outside Ø

13.3 mm

Content

1000 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; tin-plated

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1600501/1000

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Wire ID code

Up to 5 wires: according to VDE 0293-308 (Annex T9)
From 6 wires black with white numbers

Type

NSSHÖU-O 1X25

Max. length sold by the metre

1000 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1025716 LAPP 1600501/1000 Connection cable NSSHÖU-O 1 x 25 mm² + 1 x 25 mm² Yellow 1000 m

User & Safety Instructions

User & Safety Instructions 1025716 LAPP 1600501/1000 Connection cable NSSHÖU-O 1 x 25 mm² + 1 x 25 mm² Yellow 1000 m

Description

Areas of application: in the mining industry as well as in the open-cast mining, connection of mobile devices and machines. In areas with harsh ambient conditions. In the open as well as in dry and damp rooms.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NSSHÖU-J.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)