
Image similar


Connection cable
NSSHÖU-O
1 x
95 mm²
95 mm²
1 x 95 mm² + 95 mm²
Flame-retardant
Oil-resistant
Cold-resistant
UV-resistant
Yellow
21 mm
500 m
1000 V
600 V
3000 V
5
10
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; tin-plated
Yes
No
No
No
1600505/500
Rubber
-25 °C
+90 °C
-40 °C
+90 °C
Up to 5 wires: according to VDE 0293-308 (Annex T9)
From 6 wires black with white numbers
NSSHÖU-O 1X95
500 m
not relevant
Datasheet 1025727 LAPP 1600505/500 Connection cable NSSHÖU-O 1 x 95 mm² + 95 mm² Yellow 500 m
User & Safety Instructions 1025727 LAPP 1600505/500 Connection cable NSSHÖU-O 1 x 95 mm² + 95 mm² Yellow 500 m
The necessary accessories are required to use the article as described.