
Highlights & Details
Connection cable NSSHÖU-J
Technical specifications
- Product type
Connection cable
- Cable type
NSSHÖU-O
- No. of leads
1 x
- Cross section (each core)
185 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
185 mm²
- Cross section
1 x 185 mm² + 1 x 185 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
UV-resistant
- Factory colour
Yellow
- Outside Ø
28.4 mm
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; tin-plated
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600508
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Wire ID code
Up to 5 wires: according to VDE 0293-308 (Annex T9)
From 6 wires black with white numbers
- Type
NSSHÖU-O 1X185
- Max. length sold by the metre
500 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025713 LAPP 1600508 Connection cable NSSHÖU-O 1 x 185 mm² + 1 x 185 mm² Yellow 500 m
User & Safety Instructions
User & Safety Instructions 1025713 LAPP 1600508 Connection cable NSSHÖU-O 1 x 185 mm² + 1 x 185 mm² Yellow 500 m
Description
Areas of application: in the mining industry as well as in the open-cast mining, connection of mobile devices and machines. In areas with harsh ambient conditions. In the open as well as in dry and damp rooms.
This text is machine translated.
This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NSSHÖU-J.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






