
Image similar


Connection cable
NSSHÖU-J
4 x
35 mm²
35 mm²
4 x 35 mm² + 35 mm²
Flame-retardant
Oil-resistant
Cold-resistant
UV-resistant
Yellow
34.1 mm
500 m
1000 V
600 V
3000 V
5
10
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; tin-plated
Yes
No
No
No
16005313
Rubber
-25 °C
+90 °C
-40 °C
+90 °C
Up to 5 wires: according to VDE 0293-308 (Annex T9)
From 6 wires black with white numbers
NSSHÖU-J 4G35
500 m
not relevant
Datasheet 1025678 LAPP 16005313 Connection cable NSSHÖU-J 4 x 35 mm² + 35 mm² Yellow 500 m
User & Safety Instructions 1025678 LAPP 16005313 Connection cable NSSHÖU-J 4 x 35 mm² + 35 mm² Yellow 500 m
The necessary accessories are required to use the article as described.