
1/2
Image similar

Sheathed cable
NYM-J
3 G
4 mm²
3 G 4 mm²
Grey
11.30 mm
100 m
500 V
300 V
4
Yes
No
No
No
16010223/100
PVC
+5 °C
+60 °C
-40 °C
+70 °C
VDE 0250 Teil 204
NYM-J 3G4
300/500 V
When permanently installed: 4 x external dia.
During laying: -5 - +50 °C, when permanently installed: -40 - +70 °C
Datasheet 1025807 LAPP 16010223/100 Sheathed cable NYM-J 3 G 4 mm² Grey 100 m
User & Safety Instructions 1025807 LAPP 16010223/100 Sheathed cable NYM-J 3 G 4 mm² Grey 100 m
The necessary accessories are required to use the article as described.