• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1601211/100 Flexible cable H03VV-F 4 x 0.75 mm² Black 100 m

Image similar
Product type
Flexible cable
Cable type
H03VV-F
No. of leads
4 x
Cross section (each core)
0.75 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.73)
€ 72.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic-sheathed cable

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Flexible cable

Cable type

H03VV-F

No. of leads

4 x

Cross section (each core)

0.75 mm²

Cross section

4 x 0.75 mm²

Cable features

Harmonised

Factory colour

Black

Outside Ø

6.3 mm

Content

100 m

Nominal voltage

300 V AC

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1601211/100

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

+60 °C

Type

H03VV-F

Description

For the connection of light electrical equipment with low mechanical demands.

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?