• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1708010/500 Fire alarm cable J-Y(ST)Y 10 x 2 x 0.8 mm Red 500 m

Image similar
Product type
Fire alarm cable
Cable type
J-Y(ST)Y
No. of leads
20 x
Cross section (each core)
0.8 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAPP 1708010/500 Fire alarm cable J-Y(ST)Y 10 x 2 x 0.8 mm Red 500 m

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Fire alarm cable

Cable type

J-Y(ST)Y

No. of leads

20 x

Cross section (each core)

0.8 mm

Twisted pair cabling (part 1)

Yes (1)

Cross section

10 x 2 x 0.8 mm

Cable features

Shielded

Flame-retardant

Outside Ø

13.50 mm

Factory colour

Red

Content

500 m

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1708010/500

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Single-wire

Standards

J-Y(ST)Y

Type

J-Y(ST)Y...LG 10X2X0,8 BMK

Cable type

J-Y(ST)Y

Certification marks

According to: VDE 0815

Peak operating voltage

(not for heavy current applications) 300 V

Bend radius

10 x external dia., when permanently installed

Temperature range

Fixed laid: -40 - +70 °C

Wire ID code

In accordance with VDE 0815

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023961 LAPP 1708010/500 Fire alarm cable J-Y(ST)Y 10 x 2 x 0.8 mm Red 500 m

User & Safety Instructions

User & Safety Instructions 1023961 LAPP 1708010/500 Fire alarm cable J-Y(ST)Y 10 x 2 x 0.8 mm Red 500 m

Description

The red installation cable is used for signal transmission and is laid fixed on or under plaster in dry and damp rooms.

Accessories

(*All information is plus legal VAT)