

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Fire alarm cable
J-Y(ST)Y
4 x
0.8 mm²
Yes (1)
2 x 2 x 0.8 mm²
Shielded
Flame-retardant
7 mm
Red
Sold per metre
10
No
Yes
No
Yes
1708002/1
PVC
-30 °C
+70 °C
-5 °C
+50 °C
Single-wire
J-Y(ST)Y
J-Y(ST)Y
500 m
J-Y(ST)Y
J-Y(ST)Y
2 x 2 x 0.8 mm²
According to: VDE 0815
(not for heavy current applications) 300 V
10 x external dia., when permanently installed
Fixed laid: -40 - +70 °C
In accordance with VDE 0815
Datasheet 600763 LAPP 1708002/1 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm² Red Sold per metre
User & Safety Instructions 600763 LAPP 1708002/1 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm² Red Sold per metre
Information 600763 LAPP 1708002/1 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm² Red Sold per metre