• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ELAN 20101 Alarm wire LiYY 10 x 0.22 mm² White Sold per metre

Image similar
Product type
Alarm wire
Cable type
LiYY
No. of leads
10 x
Cross section (each core)
0.22 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

625 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Alarm wire

Cable type

LiYY

No. of leads

10 x

Cross section (each core)

0.22 mm²

Cross section

10 x 0.22 mm²

Cable features

Shielded

Flexible

Outside Ø

5.30 mm

Factory colour

White

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

20101

Insulation material

PVC

Min. temperature range (fixed installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+80 °C

Type

20101

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1491832 ELAN 20101 Alarm wire LiYY 10 x 0.22 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 1491832 ELAN 20101 Alarm wire LiYY 10 x 0.22 mm² White Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)