• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1565796 Alarm wire LiYY 20 x 0.22 mm² White 50 m

Image similar
Product type
Alarm wire
Cable type
LiYY
No. of leads
20 x
Cross section (each core)
0.22 mm²
Content
50 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.98)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm wire

Cable type

LiYY

No. of leads

20 x

Cross section (each core)

0.22 mm²

Twisted pair cabling (part 1)

No (0)

Cross section

20 x 0.22 mm²

Cable features

CCAW

Outside Ø

8.10 mm

Factory colour

White

Content

50 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1565796

Insulation material

PVC

Core layout

7 x 0.16 mm

Standards

DIN 47100

Type

93030c492

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565796 TRU COMPONENTS 1565796 Alarm wire LiYY 20 x 0.22 mm² White 50 m

Description

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.

This text is machine translated.

Scope of delivery

  • Coil (50 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)