• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ELAN 70I142 Alarm wire LiYY 4 x 0.22 mm² + 2 x 0.5 mm² White 20 m

Image similar
Product type
Alarm wire
Cable type
LiYY
No. of leads
4 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.35)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Alarm wire

Cable type

LiYY

No. of leads

4 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.5 mm²

Cross section

4 x 0.22 mm² + 2 x 0.5 mm²

Cable features

Shielded

Flexible

Outside Ø

5.10 mm

Factory colour

White

Content

20 m

Packaged

Yes

Halogen-free

No

Manufacturer part #

70I142

Insulation material

PVC

Min. temperature range (fixed installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+80 °C

Core layout

Nein

Type

70I142

Documents & Downloads

Datasheet

Datasheet 1544597 ELAN 70I142 Alarm wire LiYY 4 x 0.22 mm² + 2 x 0.5 mm² White 20 m

User & Safety Instructions

User & Safety Instructions 1544597 ELAN 70I142 Alarm wire LiYY 4 x 0.22 mm² + 2 x 0.5 mm² White 20 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)