• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AZ6360 Alarm wire LiFY 8 x 0.22 mm² White 50 m

Product type
Alarm wire
Cable type
LiFY
No. of leads
8 x
Cross section (each core)
0.22 mm²
Content
50 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.16)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS AZ6360 Alarm wire LiFY 8 x 0.22 mm² White 50 m

  • Tin-plated individual wires
  • shielded

Technical specifications

Product type

Alarm wire

Cable type

LiFY

No. of leads

8 x

Cross section (each core)

0.22 mm²

Twisted pair cabling (part 1)

No (0)

Cross section

8 x 0.22 mm²

Cable features

Shielded

Flexible

Outside Ø

5.80 mm

Factory colour

White

Content

50 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

AZ6360

Type

LifY

Outside Ø

5/8 mm

Cable type

AZ6360

Cross section

8 x 22 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 750796 ABUS AZ6360 Alarm wire LiFY 8 x 0.22 mm² White 50 m

Description

This flexible cable can be used in wet and dry areas, on the wall or under plaster. In addition to the additional shielding, all cores are tin-plated against corrosion.
Application areas: in alarm and weak-current systems (e.g. intercoms, data transmission, modelling, etc.).

Features

  • Length 50 m

Scope of delivery

  • Packing (50 m).

Hints

Suitable for signal, measurement, control and voice cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)