• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19568100 Socket enclosure M20 EPIC® H-A 16 5 pc(s)

Image similar
Product type
Socket enclosure
Series
EPIC® H-A 16
Case material
Metal
Thread size
M20
Type
H-A 16 SGRL M20 ZW. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-A 16 SGRL M20 ZW. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-A 16

Manufacturer part #

19568100

Features

1x longitudinal brace

2x cable entry

Case material

Metal

Factory colour

Grey

Thread size

M20

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023122 LAPP 19568100 Socket enclosure M20 EPIC® H-A 16 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1023122 LAPP 19568100 Socket enclosure M20 EPIC® H-A 16 5 pc(s)