• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19564500 Bush enclosure M25 EPIC® H-A 16 1 pc(s)

Image similar
Product type
Bush enclosure
Series
EPIC® H-A 16
Case material
Metal
Thread size
M25
Type
EPIC® H-A 16 TS M25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 22.99
-43 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector hood, side cable entry, bolt for single lever, low profile, with in-line connector Series H-A 16

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Type

EPIC® H-A 16 TS M25

Product type

Bush enclosure

Series

EPIC® H-A 16

Manufacturer part #

19564500

Features

Cable input (lateral)

Longitudinal brace pin

low type

+ in-line connector

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

1 pc(s)

Connection

Screws

Type

Nozzle casing with pins for longitudinal handle, PG21 on sides

Pins

-

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 748029 LAPP 19564500 Bush enclosure M25 EPIC® H-A 16 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748029 LAPP 19564500 Bush enclosure M25 EPIC® H-A 16 1 pc(s)

Information

Information 748029 LAPP 19564500 Bush enclosure M25 EPIC® H-A 16 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)