• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70474000 Enclosure extension EPIC® H-A 16 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure extension
Series
EPIC® H-A 16
Case material
Metal
Type
H-A 16 AD ANBAUGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

H-A 16 AD ANBAUGEHAEUSE

Product type

Enclosure extension

Series

EPIC® H-A 16

Manufacturer part #

70474000

Features

1x longitudinal brace

Metal cover

Case material

Metal

Factory colour

Grey

IP65

Content

5 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023106 LAPP 70474000 Enclosure extension EPIC® H-A 16 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1023106 LAPP 70474000 Enclosure extension EPIC® H-A 16 5 pc(s) Piece

Description

Scope of delivery

  • Incl. flat seal.
  • This text is machine translated.