• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170216/100 Bus cable UNITRONIC® BUS 3 x 2 x 0.25 mm² + 6 x 0.25 mm² Violet 100 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
6 x
Cross section (each core)
0.25 mm²
No. of leads (part 2)
6 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS IBS FD P

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • Triangular logo with a black border, red bar across the middle, and white text 'InterBus' written on it.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

6 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

6 x

Cross section (each core) (part 2)

0.25 mm²

Cross section

3 x 2 x 0.25 mm² + 6 x 0.25 mm²

Cable features

Halogen-free

Shielded

Common shield

Flame-retardant

Suitable for drag chains

PUR coating

Outside Ø

7.9 mm

Type

Remote bus cable (RBC)

Factory colour

Violet

Content

100 m

Nominal voltage

250 V

Test voltage

Wire/Wire: 1500 V eff

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170216/100

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core resistance

(Loop): Max. 159,8 Ω/km

Operating capacity

(800 Hz): max. 60 nF/km

Wave impedance

100 Ω

Type

UNITRONIC BUS IBS FD P 3X2X0,25

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044582 LAPP 2170216/100 Bus cable UNITRONIC® BUS 3 x 2 x 0.25 mm² + 6 x 0.25 mm² Violet 100 m

User & Safety Instructions

User & Safety Instructions 1044582 LAPP 2170216/100 Bus cable UNITRONIC® BUS 3 x 2 x 0.25 mm² + 6 x 0.25 mm² Violet 100 m

Description

For highly flexible use in energy management chain, continuously moving machines and linear robots. In dry and damp rooms, and harsh industrial environments.

This text is machine translated.