
Image similar



Bus cable
UNITRONIC® BUS
6 x
0.25 mm²
3 x
1 mm²
3 x 2 x 0.25 mm² + 3 x 1 mm²
Halogen-free
Shielded
Common shield
Flame-retardant
Suitable for drag chains
PUR coating
7.90 mm
Installation remote bus cable
Violet
1000 m
250 V
Wire/Wire: 1500 V eff
15
Yes
No
Yes
Yes
2170218-1000
Polyurethane
-40 °C
+80 °C
-30 °C
+70 °C
(Loop): Max. 159,8 Ω/km
(800 Hz): max. 60 nF/km
100 Ω
UNITR. BUS IBS FD P COMBI 3X2X0,25+3X1
Yes (1)
Datasheet 1044191 LAPP 2170218-1000 Bus cable UNITRONIC® BUS 3 x 2 x 0.25 mm² + 3 x 1 mm² Violet 1000 m
User & Safety Instructions 1044191 LAPP 2170218-1000 Bus cable UNITRONIC® BUS 3 x 2 x 0.25 mm² + 3 x 1 mm² Violet 1000 m
The necessary accessories are required to use the article as described.