• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170231/300 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black 300 m

1/2
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cross section
2 x 1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® AS-INTERFACE

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Flat

Width

10 mm

Height

4 mm

Type

Transmission power supply 30 V/DC

Factory colour

Black

Content

300 m

Nominal voltage

300 V

Test voltage

Ader/Ader: 2000 V

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

24

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

2170231/300

Insulation material

TPE (low-odour thermoplastic elastomer )

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+85 °C

Core resistance

Loop: max. 27.4 Ω/km

Certification marks

UL/CSA-Versionen: UL- (USA) und CSA- (Kanada) genormt

Type

UNITRONIC® BUS ASI (TPE)

Cross section

2 x 1.5 mm²

Peak operating voltage

(not for heavy current applications) 300 V

Bend radius

6 x external dia. for wide range of applications, 3 x external dia. when permanently installed

Temperature range

Fixed: -40 - +105 °C, moving: -30 - +105 °C

Documents & Downloads

Datasheet

Datasheet 1044459 LAPP 2170231/300 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black 300 m

User & Safety Instructions

User & Safety Instructions 1044459 LAPP 2170231/300 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black 300 m

Description

Networking system for the lowest level field area (binary sensors and actuators). Data and power are transmitted between the control unit and peripherals via an unshielded, geometrically coded, two-conductor flat cable (protection against incorrect polarity). Insulation displacement technology is used to connect the conductors in the ASI modules. The Europe-wide EN 50295 and international IEC 62026-2 standards apply to ASI.
"AS-INTERFACE = Entwickelt, um auf der untersten Ebene (Sensor-/Aktor-Ebene) der Fabrikautomation eine kostengünstige Alternative zu haben. Vielfach in Verbindung mit PROFIBUS, INTERBUS, CAN und DEVICENet anzutreffen.
ASI = Actuator Sensor Interface. LAPP CABLE is a member of the AS International Association user organisation."

Hints

ASI = Actuator Sensor Interface. LAPP CABLE is a member of the AS International Association user organisation.