


Bus cable
UNITRONIC® BUS
2 x
1.5 mm²
2 x
1.5 mm²
2 x 1.5 mm² + 2 x 1.5 mm²
Halogen-free
Flat
10 mm
4 mm
Transmission power supply 30 V/DC
Black
Sold per metre
300 V
Ader/Ader: 2000 V
12
24
No
Yes
Yes
No
2170229/1
Rubber
-40 °C
+85 °C
-30 °C
+85 °C
Loop: max. 27.4 Ω/km
UL/CSA-Versionen: UL- (USA) und CSA- (Kanada) genormt
UNITRONIC® BUS ASI (G)
300 m
No (0)
No (0)
2 x 1.5 mm²
(not for heavy current applications) 300 V
6 x external dia. for wide range of applications, 3 x external dia. when permanently installed
Fixed: -40 - +105 °C, moving: -30 - +105 °C
Datasheet 601334 LAPP 2170229/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Black Sold per metre
User & Safety Instructions 601334 LAPP 2170229/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Black Sold per metre
Information 601334 LAPP 2170229/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Black Sold per metre
The necessary accessories are required to use the article as described.