• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170500 Bus cable UNITRONIC® BUS 4 x 0.5 mm² + 4 x 0.5 mm² Black 500 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
4 x
Cross section (each core)
0.5 mm²
No. of leads (part 2)
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.07)
€ 2,535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC ® BUS CAN BURIAL

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

4 x

Cross section (each core)

0.5 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.5 mm²

Cross section

4 x 0.5 mm² + 4 x 0.5 mm²

Cable features

UV-resistant

Shielded

Outside Ø

9 mm

Factory colour

Black

Content

500 m

Nominal voltage

300 V

Test voltage

Wire/Wire: 1500 V eff

AWG (min.)

20

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

8

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170500

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Core resistance

(Loop): Max. 74 Ohm/km

Core layout

7x0.32 mm

Operating capacity

(1 kHz): max. 40 nF/km

Wave impedance

120 Ω

Type

UNITRONIC BUS CAN BURIAL 4x1x0,5

Max. length sold by the metre

500 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1336201 LAPP 2170500 Bus cable UNITRONIC® BUS 4 x 0.5 mm² + 4 x 0.5 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1336201 LAPP 2170500 Bus cable UNITRONIC® BUS 4 x 0.5 mm² + 4 x 0.5 mm² Black 500 m

Description

Suitable for CAN communication according to ISO 11898; dual-covered, very robust and thus also to be laid without corrugated pipe; robust, UV- and weather-resistant; the diameter of the inner sheath suitable for common plug connectors.
Use
Applicable for CAN-based communication systems such as CANopen
Suitable for laying directly in the ground.
For outdoor applications
For fixed installation and occasional mobile use

Use
Suitable for CAN communication according to ISO 11898
Double-covered, very robust and thus also to be laid without corrugated pipe
Robust, UV- and weather-resistant.
The diameter of the inner sheath suitable for standard connectors

Assembly
Copper stranded conductor 7x 0.32
Wire insulation made of polyethylene (PE)
Farbcode nach DIN 47100
Total shielding made of tin-plated copper wires

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,562.29*

More interesting products

(*All information is plus legal VAT)