




Bus cable
UNITRONIC® BUS
2 x
0.34 mm²
2 x
0.34 mm²
1 x 2 x 0.34 mm² + 2 x 0.34 mm²
Halogen-free
Flame-retardant
Oil-resistant
6.8 mm
For fixed installation
Violet
Sold per metre
Ader/Ader: 1500 V
8
15
No
Yes
Yes
No
2170263/1
PVC
-40 °C
+75 °C
-30 °C
+70 °C
UNITRONIC® Bus CAN UL/CSA (loop): max 186 Ω/km · UNITRONIC® Bus FD P CAN UL/CSA (loop) max. 159.8 Ω/km
(800 Hz) - 40 nF/km
Approvals UL/CSA-genormt (UL/CSA).
120 Ω
Unitronic bus CAN
500 m
Yes (1)
PVC
UNITRONIC® BUS (CAN)
UNITRONIC® BUS (CAN)
1 x 2 x 0.34 mm²
(not for heavy current applications) 250 V
15 x external dia. for wide range of applications, 8 x external dia. when permanently installed
Fixed: -40 - +75 °C, active : -30 - +70 °C
Datasheet 600921 LAPP 2170263/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.34 mm² + 2 x 0.34 mm² Violet Sold per metre
User & Safety Instructions 600921 LAPP 2170263/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.34 mm² + 2 x 0.34 mm² Violet Sold per metre
Information 600921 LAPP 2170263/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.34 mm² + 2 x 0.34 mm² Violet Sold per metre
€ 66.37*
The necessary accessories are required to use the article as described.