• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170267/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.5 mm² Violet Sold per metre

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
4 x
Cross section (each core)
0.5 mm²
Cross section
2 x 2 x 0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

662 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 2170267/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.5 mm² Violet Sold per metre

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

4 x

Cross section (each core)

0.5 mm²

Cross section

2 x 2 x 0.5 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Outside Ø

9.6 mm

Type

For fixed installation

Factory colour

Violet

Content

Sold per metre

Test voltage

Ader/Ader: 1500 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

2170267/1

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core resistance

UNITRONIC® Bus CAN UL/CSA (loop): max 186 Ω/km · UNITRONIC® Bus FD P CAN UL/CSA (loop) max. 159.8 Ω/km

Operating capacity

(800 Hz) max. 40 nF/km

Certification marks

Approvals UL/CSA-genormt (UL/CSA).

Wave impedance

120 Ω

Type

UNITRONIC® BUS CAN

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Insulation

PVC

Cable type

BUS CAN

Cross section

2 x 2 x 0.5 mm²

Peak operating voltage

(not for heavy current applications) 250 V

Bend radius

15 x external dia. for wide range of applications, 8 x external dia. when permanently installed

Temperature range

Fixed: -40 - +75 °C, active : -30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 604055 LAPP 2170267/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.5 mm² Violet Sold per metre

User & Safety Instructions

User & Safety Instructions 604055 LAPP 2170267/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.5 mm² Violet Sold per metre

Information

Information 604055 LAPP 2170267/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.5 mm² Violet Sold per metre

Description

Application Process Automation for connecting sensors and actuators - also in the explosion endangered area.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)