
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
J-Y(ST)Y
4 x
0.8 mm²
2 x
2 x 2 x 0.8 mm²
Common shield
6.2 mm
Green
100 m
4 kV 50 Hz 1 Min.
7.5
7.5
Yes
No
Yes
10289750
PVC
-30 °C
+70 °C
2x2x0.8
JYSTY 2x2x0,8 EIB/KNX grün
Yes (1)
Datasheet 1343678 VOKA Kabelwerk 10289750 Bus cable J-Y(ST)Y 2 x 2 x 0.8 mm² Green 100 m
User & Safety Instructions 1343678 VOKA Kabelwerk 10289750 Bus cable J-Y(ST)Y 2 x 2 x 0.8 mm² Green 100 m