• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170203/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.22 mm² + 2 x 0.22 mm² Violet Sold per metre

Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

609 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® BUS LD

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

1 x 2 x 0.22 mm² + 2 x 0.22 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

5.7 mm

Type

For fixed installation

Factory colour

Violet

Content

Sold per metre

Nominal voltage

250 V

Test voltage

Wire/Wire: 1500 V eff

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

20

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170203/1

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Stranded wire, finely stranded, 7-strand

Core resistance

(Loop): Max. 186 Ohm/km

Wave impedance

100 - 120 Ω

Type

UNITRONIC® BUS LD

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Insulation

PVC

Outside Ø

5.7 mm

Cable type

UNITRONIC BUS LD

Nominal voltage (details)

250 V

Type

UNITRONIC BUS LD

Cross section

1 x 2 x 0.22 mm²

Bend radius

For fixed laying: 8 x external Ø

Temperature range

Fixed laying: -40 to +80°C, moving: -5 to +70 °C

Documents & Downloads

Datasheet

Datasheet 600095 LAPP 2170203/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.22 mm² + 2 x 0.22 mm² Violet Sold per metre

User & Safety Instructions

User & Safety Instructions 600095 LAPP 2170203/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.22 mm² + 2 x 0.22 mm² Violet Sold per metre

Information

Information 600095 LAPP 2170203/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.22 mm² + 2 x 0.22 mm² Violet Sold per metre

Description

Bus cable with copper shielding braid for bus systems such as Modbus, SUCOnet P, Modulink P and VariNet-P. The cable lengths (maximum) of a bus segment for given bit rates are as follows: 9.6–93.75 kBit/s = 1200 m · 187.5 kBit/s = max. 1000 m · 500 kBit/s = max. 400 m.

More interesting products

(*All information is plus legal VAT)