• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170240/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 2 x 2 x 0.8 mm² Green Sold per metre

Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
4 x
Cross section (each core)
0.8 mm²
No. of leads (part 2)
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

944 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® Bus cable EIB

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

4 x

Cross section (each core)

0.8 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.8 mm²

Cross section

2 x 2 x 0.8 mm² + 2 x 2 x 0.8 mm²

Cable features

Shielded

Outside Ø

6.6 mm

Type

For fixed installation

Factory colour

Green

Content

Sold per metre

Test voltage

Ader/Ader: 4000 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170240/1

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core resistance

(Loop) 130 Ω

Operating capacity

(800 Hz) max. 100 nF/km

Certification marks

EIB

Type

Unitronic bus EIB 2x2x0,8

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Insulation

PVC

Cable type

Bus EIB

Type

Bus EIB

Cross section

2 x 2 x 0.8 mm²

Peak operating voltage

(not for heavy current applications) 250 V

Bend radius

10 x external dia., when permanently installed

Temperature range

When permanently installed: -30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 600542 LAPP 2170240/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 2 x 2 x 0.8 mm² Green Sold per metre

User & Safety Instructions

User & Safety Instructions 600542 LAPP 2170240/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 2 x 2 x 0.8 mm² Green Sold per metre

Information

Information 600542 LAPP 2170240/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 2 x 2 x 0.8 mm² Green Sold per metre

Description

Data transfer is performed serially. Basically, the EIB installation consists of sensors = issuers of commands (such as light barriers, switches, thermostats, infrared, wind meter, timer clocks) and actors = command receivers (e.g. motors, heating, fans, lamps, blinds). The EIB bus cable can be laid on, in and under plaster, in pipes and cable channels, in dry, damp and wet rooms.

Hints

EIB (European installation bus) = a bussystem for building autmation with lower bit rate.Application: Used in the area of building systems technology for decentralised control, for example of lighting, heating, air conditioning, energy management, shutters, time data acquisition, closing systems etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)