• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170272/305 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² Violet 305 m

1/2
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cross section
1 x 2 x 0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS CAN FD P

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section

1 x 2 x 0.25 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Suitable for drag chains

PUR coating

Outside Ø

6.40 mm

Factory colour

Violet

Content

305 m

Nominal voltage

250 V

Test voltage

Wire/Wire: 1500 V eff

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170272/305

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core resistance

(Loop): Max. 159,8 Ω/km

Operating capacity

(800 Hz): max. 60 nF/km

Wave impedance

120 Ω

Type

UNITRONIC BUS CAN FD P 1X2X0,25

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1044515 LAPP 2170272/305 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² Violet 305 m

Description

For highly flexible application.

This text is machine translated.