
Image similar



Bus cable
UNITRONIC® BUS
2 x
1 mm²
2 x
2 mm²
1 x 2 x 1 mm² + 2 x 2 mm²
Flame-retardant
UV-resistant
highly flexible
12.2 mm
Violet
305 m
300 V
Wire/Wire: 2000 V
18
7
15
Yes
No
No
No
2170346/305
PVC
-10 °C
+80 °C
-10 °C
+80 °C
(Loop): Max. 45 Ω/km
(800 Hz): max. 39,8 nF/km
120 Ω
UNITRONIC BUS DN THICK FD Y
Yes (1)
not relevant
Datasheet 1044541 LAPP 2170346/305 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 2 mm² Violet 305 m
User & Safety Instructions 1044541 LAPP 2170346/305 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 2 mm² Violet 305 m
The necessary accessories are required to use the article as described.